
* Images are for reference only
SXT32415AA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA27-30.000M
- JLCPCB Part #
- C6706372
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 15pF 30MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9160
200+
$0.3664
500+
$0.3536
1000+
$0.3472
Related Products

SXT32415AA27-36.000M
Suntsu Electronics, Inc.
$1.3756

SXT32416AA27-30.000M
Suntsu Electronics, Inc.
$0.7087

SXT32417AA27-30.000M
Suntsu Electronics, Inc.
$0.6637

SXT32411AA07-18.432M
Suntsu Electronics, Inc.
$0.5882

SXT32418CC16-44.000M
Suntsu Electronics, Inc.
$2.0393

SXT32410DA16-11.0592M
Suntsu Electronics, Inc.
$0.8052