
* Images are for reference only
SXT32412AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA27-16.000M
- JLCPCB Part #
- C6849700
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 16MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6668
200+
$0.2658
500+
$0.2577
1000+
$0.2529
Related Products

SXT22412AA27-16.000M
Suntsu Electronics, Inc.
$1.4512

SXT32412AA07-16.000M
Suntsu Electronics, Inc.
$0.6475

SXT32410AA27-16.000M
Suntsu Electronics, Inc.
$0.8005

SXT3248DB27-48.000M
Suntsu Electronics, Inc.
$1.3159

SXT32417DA16-16.000M
Suntsu Electronics, Inc.
$1.0630

C3E-26.000-8-3030-X-R
AKER
$0.4220
Welcome back, may I help you?