
* Images are for reference only
SXT22418FA17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA17-12.288M
- JLCPCB Part #
- C5929765
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
200+
$0.3948
500+
$0.3819
1000+
$0.3755
Related Products

SXT22418FA07-12.288M
Suntsu Electronics, Inc.
$0.9862

SXT22418BA17-12.288M
Suntsu Electronics, Inc.
$0.8315

SXT22412FA17-12.288M
Suntsu Electronics, Inc.
$0.9894

SXT2249BB38-24.576M
Suntsu Electronics, Inc.
$1.4325

SXT22410FB38-20.000M
Suntsu Electronics, Inc.
$1.0538

SXT22418BA48-27.000M
Suntsu Electronics, Inc.
$1.1231
Welcome back, may I help you?