
* Images are for reference only
SXT21413AA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA16-26.000M
- JLCPCB Part #
- C7331023
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 13pF 26MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8622
200+
$0.3440
500+
$0.3327
1000+
$0.3278
Related Products

SXT21413AA16-24.000M
Suntsu Electronics, Inc.
$1.1335

SXT21414AA16-26.000M
Suntsu Electronics, Inc.
$2.2815

SXT21417BA16-26.000M
Suntsu Electronics, Inc.
$2.2363

SXT21418CC38-16.384M
Suntsu Electronics, Inc.
$1.1061

C1E-30.000-12-1520-R
AKER
$0.8073

SXT21421CC27-50.000M
Suntsu Electronics, Inc.
$1.5016
Welcome back, may I help you?