
* Images are for reference only
SXT21411CC38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CC38-52.000M
- JLCPCB Part #
- C7092638
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 52MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8835
200+
$0.7512
500+
$0.7271
1000+
$0.7142
Related Products

SXT21419CC38-52.000M
Suntsu Electronics, Inc.
$1.8835

SXT21413CC38-52.000M
Suntsu Electronics, Inc.
$1.8835

SXT21417CC38-52.000M
Suntsu Electronics, Inc.
$1.8835

SXT21413BA07-52.000M
Suntsu Electronics, Inc.
$1.8369

SXT21412EE16-52.000M
Suntsu Electronics, Inc.
$1.9672

402F27033CJR
CTS Electronic Components
$0.9748