
* Images are for reference only
SXT21413AA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA16-24.000M
- JLCPCB Part #
- C7376700
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 13pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1279
200+
$0.4515
500+
$0.4354
1000+
$0.4290
Related Products

SXT21413AA16-25.000M
Suntsu Electronics, Inc.
$1.2307

SXT21415AA16-24.000M
Suntsu Electronics, Inc.
$1.3914

SXT21412AA16-24.000M
Suntsu Electronics, Inc.
$1.3753

SXT21417CB16-25.000M
Suntsu Electronics, Inc.
$2.3746

402F37411CAR
CTS Electronic Components
$1.0428

SXT21410FB48-27.120M
Suntsu Electronics, Inc.
$0.9158
Welcome back, may I help you?