
* Images are for reference only
SXT21412FD27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD27-37.400M
- JLCPCB Part #
- C7330975
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 37.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9578
200+
$0.3828
500+
$0.3699
1000+
$0.3634
Related Products

SXT21412FA27-37.400M
Suntsu Electronics, Inc.
$0.9271

SXT21412FB27-37.400M
Suntsu Electronics, Inc.
$0.9384

SXT21412FD17-37.400M
Suntsu Electronics, Inc.
$0.9562

SXT21413BA07-26.000M
Suntsu Electronics, Inc.
$0.9255

SXT21413BB07-52.000M
Suntsu Electronics, Inc.
$1.8542

C1E-24.576-10-1530-X-R
AKER
$0.6978
Welcome back, may I help you?