
* Images are for reference only
SXT21412FA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA27-37.400M
- JLCPCB Part #
- C6245426
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 37.4MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9249
200+
$0.3707
500+
$0.3578
1000+
$0.3513
Related Products

SXT22412FA27-37.400M
Suntsu Electronics, Inc.
$1.1860

SXT21412FA07-37.400M
Suntsu Electronics, Inc.
$0.9201

SXT21412DC27-37.400M
Suntsu Electronics, Inc.
$0.8557

SXT21416DD48-16.384M
Suntsu Electronics, Inc.
$1.2069

SXT21418DC16-18.432M
Suntsu Electronics, Inc.
$1.3648

CX2016SA54000D0FPLG1
Kyocera AVX
$0.3363
Welcome back, may I help you?