
* Images are for reference only
SXT21418CC17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CC17-40.000M
- JLCPCB Part #
- C6691776
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 40MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3194
200+
$0.9255
500+
$0.8948
1000+
$0.8803
Related Products

SXT21418CC16-40.000M
Suntsu Electronics, Inc.
$2.3145

SXT21418FC17-40.000M
Suntsu Electronics, Inc.
$2.6472

SXT21418CC27-40.000M
Suntsu Electronics, Inc.
$2.3242

SXT21417BB17-20.000M
Suntsu Electronics, Inc.
$1.3487

402F26033CDR
CTS Electronic Components
$0.9788

SXT21410AA27-24.576M
Suntsu Electronics, Inc.
$1.3826
Welcome back, may I help you?