
* Images are for reference only
SXT21419BA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA38-25.000M
- JLCPCB Part #
- C5944835
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 19pF 25MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1052
200+
$0.8405
500+
$0.8132
1000+
$0.7987
Related Products

SXT21413BA38-25.000M
Suntsu Electronics, Inc.
$1.3917

SXT21417BA38-25.000M
Suntsu Electronics, Inc.
$2.1052

SXT21419BA38-24.000M
Suntsu Electronics, Inc.
$1.3194

SXT21412ED48-25.000M
Suntsu Electronics, Inc.
$1.4255

SXT21419DB38-40.000M
Suntsu Electronics, Inc.
$2.5841

C1E-37.400-8-1520-R
AKER
$0.6943