
* Images are for reference only
82CL0114
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CL0114
- JLCPCB Part #
- C5359295
- Package
- Plugin,P=7.5mm
- Description
- 100nF 400V Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0360
300+
$0.0316
1000+
$0.0282
5000+
$0.0255
10000+
$0.0242
Related Products
Welcome back, may I help you?