
* Images are for reference only
CDDFN2-T5.0LC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDDFN2-T5.0LC
- JLCPCB Part #
- C913196
- Package
- DFN-2(0.6x1)
- Description
- -40℃~+85℃ 0.5pF 100nA 25V 5V 7V IEC 61000-4-2、IEC 61000-4-4 TVS DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1650
10+
$0.1305
30+
$0.1156
100+
$0.0973
Related Products
Welcome back, may I help you?