This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8S507BDS-07

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8S507BDS-07
JLCPCB Part #
C3706444
Package
DFN-2(0.6x1)
Description
-40℃~+125℃ 1 12A 19pF 1nA 22.5V 8V 9.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 618

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0387
200+ $0.0150
500+ $0.0145
1000+ $0.0142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons