
* Images are for reference only
SXT1149DD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DD17-24.000M
- JLCPCB Part #
- C7326342
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 24MHz 9pF ±20ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9767
200+
$0.7901
500+
$0.7626
1000+
$0.7498
Related Products

SXT1149DD17-27.000M
Suntsu Electronics, Inc.
$1.1093

SXT1147DD17-24.000M
Suntsu Electronics, Inc.
$1.9654

SXT1149DD17-26.000M
Suntsu Electronics, Inc.
$0.9642

SXT11411DC27-27.000M
Suntsu Electronics, Inc.
$0.9642

416F480X2AKR
CTS Electronic Components
$1.0738

SA164353F15HKR
CTS Electronic Components
$1.7252
Welcome back, may I help you?