
* Images are for reference only
SXT2248EB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB27-16.000M
- JLCPCB Part #
- C7102929
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8094
200+
$0.3241
500+
$0.3128
1000+
$0.3080
Related Products

SXT2248DB27-16.000M
Suntsu Electronics, Inc.
$0.8271

SXT3248EB27-16.000M
Suntsu Electronics, Inc.
$1.1754

SXT2248FB27-16.000M
Suntsu Electronics, Inc.
$0.8545

SXT22410BB17-22.1184M
Suntsu Electronics, Inc.
$1.2205

SXT2247BA16-16.000M
Suntsu Electronics, Inc.
$0.7288

SXT22416DC17-16.384M
Suntsu Electronics, Inc.
$1.1706
Welcome back, may I help you?