
* Images are for reference only
SXT1149DD17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DD17-27.000M
- JLCPCB Part #
- C7326344
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 27MHz 9pF ±20ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1081
200+
$0.4429
500+
$0.4285
1000+
$0.4204
Related Products

SXT1149DD17-25.000M
Suntsu Electronics, Inc.
$1.1017

SXT1149DB17-27.000M
Suntsu Electronics, Inc.
$1.0839

SXT1148DD17-27.000M
Suntsu Electronics, Inc.
$1.0340

SXT11412EC07-27.120M
Suntsu Electronics, Inc.
$0.9632

SXT1149DD07-25.000M
Suntsu Electronics, Inc.
$0.9632

SXT11412CB48-32.000M
Suntsu Electronics, Inc.
$0.9632
Welcome back, may I help you?