
* Images are for reference only
SXT32410FE07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE07-13.000M
- JLCPCB Part #
- C6525926
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 13MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1872
200+
$0.4736
500+
$0.4591
1000+
$0.4511
Related Products

SXT32412FE07-13.000M
Suntsu Electronics, Inc.
$1.1888

SXT32418FE07-13.000M
Suntsu Electronics, Inc.
$1.0615

SXT32410FE07-12.000M
Suntsu Electronics, Inc.
$0.9343

SXT32413DD38-19.6608M
Suntsu Electronics, Inc.
$1.5286

SXT32418CB17-13.000M
Suntsu Electronics, Inc.
$0.9166

SXT32412DD38-13.000M
Suntsu Electronics, Inc.
$1.0825
Welcome back, may I help you?