* Images are for reference only
SCL120XA2SP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCL120XA2SP1B
- JLCPCB Part #
- C7309615
- Package
- -
- Description
- 95dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCL120XA2SP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCL120XA2SP1B technical specifications, attributes, and parameters.
SCL120XA2SP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCL120XA2SP1B datasheets or manufacturer documentation.
Datasheet: SCL120XA2SP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PK-27H25PQ
Mallory Sonalert Products Inc
$4.1745
-
ASI09N27M-05Q
Mallory Sonalert Products Inc
$8.9655
-
PB-1715PK
Mallory Sonalert Products Inc
$5.8365
-
SC648MA
Mallory Sonalert Products Inc
$264.0675
-
SCE028SD2DP2B
Mallory Sonalert Products Inc
$152.058
-
SCE120MA3DP3B
Mallory Sonalert Products Inc
$228.846