CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. ZA028LDMT2
ZA028LDMT2
Extended
* Images are for reference only

ZA028LDMT2

Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
ZA028LDMT2
JLCPCB Part #
C7131501
Package
-
Description
-30℃~+65℃ 16V~28V 3.35kHz 30.74mm 56.75mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+65℃
Diameter(φD)30.74mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply16V~28V
Frequency3.35kHz
Height56.75mm
Current Consumption40mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. ZA028LDMT2
ZA028LDMT2

* Images are for reference only

ZA028LDMT2

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
ZA028LDMT2
JLCPCB Part #
C7131501
Package
-
Description
-30℃~+65℃ 16V~28V 3.35kHz 30.74mm 56.75mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZA028LDMT2

* Images are for reference only

ZA028LDMT2

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
ZA028LDMT2
JLCPCB Part #
C7131501
Package
-
Description
-30℃~+65℃ 16V~28V 3.35kHz 30.74mm 56.75mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZA028LDMT2 Specifications

ZA028LDMT2 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+65℃
Diameter(φD)30.74mm
Sound Pressure Level(SPL)85dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply16V~28V
Frequency3.35kHz
Height56.75mm
Current Consumption40mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZA028LDMT2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZA028LDMT2 Documents

ZA028LDMT2 datasheets or manufacturer documentation.

Datasheet: ZA028LDMT2 Datasheet (PDF)

ZA028LDMT2 Schematic Symbol & PCB Footprint

The ZA028LDMT2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.