
* Images are for reference only
MPM3808GLE-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3808GLE-AEC1-P
- JLCPCB Part #
- C7305241
- Package
- QFN-15(3x4)
- Description
- -40℃~+150℃ 1 1.6mm 2.4MHz 2.5V~5.5V 21uA 3A 3mm 4mm 800mV~3.3V Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start Step-down type ±1% QFN-15(3x4) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0625
10+
$0.8639
30+
$0.7654
100+
$0.6669
500+
$0.6071
1000+
$0.5781
Related Products

MPM3808GLE-AEC1-Z
Monolithic Power Systems
$3.3646

MPM3808CGLE-AEC1-Z
Monolithic Power Systems
$4.1050

MPM3808GLE-18-AEC1-P
Monolithic Power Systems
$1.0625

MPM3808GLE-18-AEC1-Z
Monolithic Power Systems
$3.3646

MPM3808GLE-12-AEC1-P
Monolithic Power Systems
$1.0625

MPM3808GLE-12-AEC1-Z
Monolithic Power Systems
$3.3646
Welcome back, may I help you?