
* Images are for reference only
MPM3808CGLE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3808CGLE-AEC1-Z
- JLCPCB Part #
- C24879008
- Package
- QFN-15(3x4)
- Description
- -40℃~+150℃ 1 2.4MHz 2.5V~5.5V 21uA 3A 600mV~5V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes QFN-15(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$4.0952
100+
$3.5250
500+
$3.0066
1000+
$2.3327
Related Products
Welcome back, may I help you?