
* Images are for reference only
MP5095GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5095GJ-P
- JLCPCB Part #
- C17505786
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 2 2.3A 35mΩ 5.5V Active High Load Switch TSOT-23-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.2722
30+
$0.2420
100+
$0.2041
500+
$0.1872
1000+
$0.1771
Related Products
Welcome back, may I help you?