
* Images are for reference only
IS25LP512MG-JLLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP512MG-JLLI
- JLCPCB Part #
- C7290362
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 2.3V~3.6V 2ms 512Mbit Hardware write protection、Software write protection、Write enable latch SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6141
200+
$6.6302
480+
$6.4087
960+
$6.2979
Related Products
Welcome back, may I help you?