
* Images are for reference only
IS61LPD51236A-200TQI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LPD51236A-200TQI-TR
- JLCPCB Part #
- C20480198
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 125mA 18Mbit 3.135V~3.465V 475mA 5ns Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.2502
200+
$20.4499
500+
$19.7663
800+
$19.4285
Related Products

IS61LPS51236A-200TQI-TR
ISSI(Integrated Silicon Solution)
$51.2502

IS61LPD51236A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$21.3056

IS61LPS51236A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5085

IS61LV12824-10TQI
ISSI(Integrated Silicon Solution)
$22.7098

IS61NLF51236-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5085

IS61LF102418A-6.5TQL
ISSI(Integrated Silicon Solution)
$59.6270