
* Images are for reference only
BAS40WQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BAS40WQ-7-F
- JLCPCB Part #
- C5248575
- Package
- SOT-323
- Description
- -55℃~+125℃ 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2836
10+
$0.2787
30+
$0.2739
100+
$0.2707
Related Products
Welcome back, may I help you?