This website requires JavaScript.
no-image

* Images are for reference only

EDH476M025S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH476M025S9HAA
JLCPCB Part #
C1984880
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 2000hrs@105℃ 25V 47uF 6.3mm 8mm 91mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1188
200+ $0.0461
500+ $0.0444
1000+ $0.0436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons