EKLA201LIN182KA51M
Extended
* Images are for reference only

EKLA201LIN182KA51M

Attributes
Value
MFR.Part #
EKLA201LIN182KA51M
JLCPCB Part #
C5727974
Package
Plugin,D35xL53.5mm
Description
-40℃~+105℃ 14.2mm 1800uF 200V 3000hrs@105℃ 35mm 5.35A@120Hz 53.5mm ±10% Plugin,D35xL53.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D35xL53.5mm
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing14.2mm
Voltage Rating200V
Height - Seated (Max)53.5mm
Tolerance±10%
Capacitance1800uF
Ripple Current5.35A@120Hz
Diameter35mm