
* Images are for reference only
E91F401VND681MU40U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F401VND681MU40U
- JLCPCB Part #
- C7269906
- Package
- Plugin,D45xL42.5mm
- Description
- -40℃~+105℃ 22.5mm 400V 42.5mm 45mm 5000hrs@105℃ 680uF ±20% Plugin,D45xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0365
192+
$7.5962
512+
$7.3430
1024+
$7.2171
Welcome back, may I help you?