
* Images are for reference only
PCXA503-3R3M
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCXA503-3R3M
- JLCPCB Part #
- C7256734
- Package
- SMD,5.5x5.3mm
- Description
- 23.1mΩ 3.3uH 8.1A 8.7A ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2180
200+
$0.8850
500+
$0.8561
1000+
$0.8416
Related Products
Welcome back, may I help you?