
* Images are for reference only
P4HE12A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4HE12A-AU_R1_000A1
- JLCPCB Part #
- C6625413
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 12V 14.7V 19.9V 20.1A@10/1000us 400W@10/1000us 500nA TVS SOD-123HE ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 201000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3552
200+
$0.1418
500+
$0.1371
1000+
$0.1347
Related Products
Welcome back, may I help you?