
* Images are for reference only
BZX84B22_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZX84B22_R1_00001
- JLCPCB Part #
- C5584460
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@15.4V 21.56V~22.44V 22V 250Ω 410mW 55Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0267
200+
$0.0107
500+
$0.0103
1000+
$0.0101
Related Products
Welcome back, may I help you?