
* Images are for reference only
BZX84C43TW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZX84C43TW_R1_00001
- JLCPCB Part #
- C6522981
- Package
- SOT-363
- Description
- -65℃~+150℃ 100nA@30.1V 150Ω 200mW 3 Independent 375Ω 40.85V~45.15V 43V SOT-363 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
200+
$0.0497
500+
$0.0480
1000+
$0.0472
Related Products
Welcome back, may I help you?