
* Images are for reference only
MT41J64M16JT-125:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J64M16JT-125:G
- JLCPCB Part #
- C598835
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.425V~1.575V 1Gbit 800MHz DDR3 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1092
10+
$6.1844
30+
$5.6193
100+
$5.1456
Related Products
Welcome back, may I help you?