
* Images are for reference only
CMSH3-100MA TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMSH3-100MA TR13 PBFREE
- JLCPCB Part #
- C7230945
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 100V 3A 500uA@100V 850mV@3A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4278
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4278
In-stock Item Pricing
Qty Unit Price
1+
$0.5908
10+
$0.5266
30+
$0.4945
100+
$0.4640
500+
$0.4447
1000+
$0.4351
Related Products
Welcome back, may I help you?