
* Images are for reference only
2N2218A PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N2218A PBFREE
- JLCPCB Part #
- C7175442
- Package
- TO-39
- Description
- -65℃~+200℃ 10nA 250MHz 40 40V 800mA 800mW NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6636
200+
$0.6651
500+
$0.6427
1000+
$0.6315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?