* Images are for reference only
CMR08F623FPCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F623FPCP
- JLCPCB Part #
- C7230881
- Package
- -
- Description
- ±1% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F623FPCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F623FPCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F623FPCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F623FPCP datasheets or manufacturer documentation.
Datasheet: CMR08F623FPCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK228M10H32VT-F
Cornell Dubilier Electronics
$2.295
-
SLPX182M080C1P3
Cornell Dubilier Electronics
$1.6905
-
FCN3925A824K-V
Cornell Dubilier Electronics
$2.0925
-
MC22FF391G-TF
Cornell Dubilier Electronics
$9.756
-
CMR03F301JOYR
Cornell Dubilier Electronics
$112.086
-
MC12FA820J-F
Cornell Dubilier Electronics
$3.3405