
* Images are for reference only
CGS802U050V2C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS802U050V2C
- JLCPCB Part #
- C7228562
- Package
- Bolt,D50.8xL53.98mm
- Description
- -10%~+75% -40℃~+85℃ 43mΩ@120Hz 5.2A@120Hz 50.8mm 50V 53.98mm 8000uF 螺栓,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3488
200+
$30.0653
500+
$29.0604
1000+
$28.5635
Related Products

CGS932U050V2C
Cornell Dubilier Electronics
$38.1035

CGS302U050R2C
Cornell Dubilier Electronics
$20.7238

CGS103U050V2C
Cornell Dubilier Electronics
$32.8399

E32D351HPN151TC54U
NCC(Nippon Chemi-Con)
$22.6111

CGS443U010V2C
Cornell Dubilier Electronics
$33.6319

E32D350LPN333MC54U
NCC(Nippon Chemi-Con)
$21.5529
Welcome back, may I help you?