
* Images are for reference only
MC12FD390F-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FD390F-F
- JLCPCB Part #
- C5795729
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 39pF 500V ±1% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7410
200+
$5.4836
500+
$5.3003
1000+
$5.2102
Related Products

MC12FD390G-F
Cornell Dubilier Electronics
$11.0556

MC12FD330F-F
Cornell Dubilier Electronics
$13.7410

MC12FD390J-F
Cornell Dubilier Electronics
$2.8303

MC12FA750F-F
Cornell Dubilier Electronics
$12.8164

MC12FA181J-F
Cornell Dubilier Electronics
$6.2538

MC12FF390G-F
Cornell Dubilier Electronics
$11.8998