
* Images are for reference only
MC22FF101J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FF101J-F
- JLCPCB Part #
- C7225248
- Package
- 2220
- Description
- -55℃~+125℃ 100pF 1kV 4mm 5.7mm ±5% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8959
200+
$1.9535
500+
$1.8890
1000+
$1.8567
Related Products

MC22FF121J-F
Cornell Dubilier Electronics
$8.0979

MC22FF102J-F
Cornell Dubilier Electronics
$7.5027

MC22FF501J-F
Cornell Dubilier Electronics
$11.6887

MC22FF561J-F
Cornell Dubilier Electronics
$10.9080

MC22FA202F-F
Cornell Dubilier Electronics
$40.0086

MC22FF821J-F
Cornell Dubilier Electronics
$15.1714
Welcome back, may I help you?