
* Images are for reference only
MC12FD510G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FD510G-F
- JLCPCB Part #
- C7225197
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 51pF ±2% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6193
200+
$4.6362
500+
$4.4813
1000+
$4.4055
Related Products

MC12FD510J-F
Cornell Dubilier Electronics
$5.6992

MC12FD510F-F
Cornell Dubilier Electronics
$14.2261

MC12FD560G-F
Cornell Dubilier Electronics
$10.6337

MC12ED220G-F
Cornell Dubilier Electronics
$11.0902

MC12FF390G-F
Cornell Dubilier Electronics
$11.9371

MC12FA620F-TF
Cornell Dubilier Electronics
$6.5138
Welcome back, may I help you?