
* Images are for reference only
MC12FF390G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FF390G-F
- JLCPCB Part #
- C6989557
- Package
- 1210
- Description
- -55℃~+125℃ 1kV 2mm 3.2mm 39pF ±2% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8919
200+
$4.7455
500+
$4.5864
1000+
$4.5093
Related Products

MC12FF390J-F
Cornell Dubilier Electronics
$9.9040

MC12FD390G-F
Cornell Dubilier Electronics
$11.0482

MC12FD330G-F
Cornell Dubilier Electronics
$11.0482

MC12ED240J-F
Cornell Dubilier Electronics
$5.4655

MC12CD050D-F
Cornell Dubilier Electronics
$2.7320

MC12FD330J-F
Cornell Dubilier Electronics
$4.5254