* Images are for reference only
947C161K122CAI
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C161K122CAI
- JLCPCB Part #
- C7207807
- Package
- Plugin
- Description
- 160uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C161K122CAI for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C161K122CAI technical specifications, attributes, and parameters.
947C161K122CAI symbol, PCB footprint from the free EasyEDA PCB design tool.
947C161K122CAI datasheets or manufacturer documentation.
Datasheet: 947C161K122CAI Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK228M10H32T-F
Cornell Dubilier Electronics
$2.079
-
HVMLS442M040EK0A
Cornell Dubilier Electronics
$141.4905
-
185103K400RHB-F
Cornell Dubilier Electronics
$0.537
-
CMR04F221JPDR
Cornell Dubilier Electronics
$62.574
-
MCM01-009EF751J-F
Cornell Dubilier Electronics
$26.112
-
SLPX183M016A7P3
Cornell Dubilier Electronics
$3.2595