This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERHB5G1LGC152MD95M

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERHB5G1LGC152MD95M
JLCPCB Part #
C7184047
Package
Plugin
Description
-25℃~+85℃ 1500uF 28mm 575V 63.5mm 7.42A@3kHz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.2763
200+ $26.4448
500+ $25.5618
1000+ $25.1251
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons