
* Images are for reference only
E36D451LPN192MCD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D451LPN192MCD0U
- JLCPCB Part #
- C3813265
- Package
- Bolt,D50.8xL130mm
- Description
- -40℃~+85℃ 130mm 1900uF 2000hrs@85℃ 22.22mm 450V 50.8mm ±20% 螺栓,D50.8xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6586
200+
$13.0254
500+
$12.5687
1000+
$12.3420
Related Products