
* Images are for reference only
3SMAJ5941B-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 3SMAJ5941B-TP
- JLCPCB Part #
- C7181716
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1uA@35.8V 3W 47V 67Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1096
10+
$0.0876
30+
$0.0767
100+
$0.0684
500+
$0.0620
1000+
$0.0586
Related Products
Welcome back, may I help you?