
* Images are for reference only
MCU20N10A-TP-HF
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCU20N10A-TP-HF
- JLCPCB Part #
- C19988033
- Package
- DPAK(TO-252)
- Description
- -55℃~+150℃ 1 N-channel 100V 2.5V@250uA 20A 45mΩ@10V 47W 60nC@10V N-Channel DPAK(TO-252) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5711
10+
$0.4649
30+
$0.4118
100+
$0.3603
500+
$0.3282
1000+
$0.3121
Related Products