
* Images are for reference only
337SML6R3M
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 337SML6R3M
- JLCPCB Part #
- C7179778
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+85℃ 1.407Ω@120Hz 188mA@120Hz 2000hrs@85℃ 330uF 6.3V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2902
200+
$0.1159
500+
$0.1120
1000+
$0.1101
Related Products
Welcome back, may I help you?