CMR03E390JOCP
Extended
* Images are for reference only

CMR03E390JOCP

Attributes
Value
MFR.Part #
CMR03E390JOCP
JLCPCB Part #
C6485278
Package
-
Description
-55℃~+125℃ 300V 39pF 5.3mm 6.9mm ±5% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length6.9mm
Voltage Rating300V
Tolerance±5%
Capacitance39pF
Height - Seated(Max)5.3mm