This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC2SB-48S33

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2SB-48S33
JLCPCB Part #
C7178914
Package
DIP,25.4x25.4mm
Description
1 2.5A 3.3V 36V~75V 81% DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.8755
204+ $23.8902
504+ $23.0920
996+ $22.6985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons