
* Images are for reference only
EC2SBW-48S33
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC2SBW-48S33
- JLCPCB Part #
- C6189729
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.5kV 18V~75V 2.5A 3.3V 8.3W 82% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.7151
204+
$26.6197
504+
$25.7310
996+
$25.2915